Add To Favorites
LQW18AN2N2D10D 2.2nH Unshielded Wirewound Inductor 1.4A 18 mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.26800 $2.68
100 0.17840 $17.84
500 0.14860 $74.30
1,000 0.12482 $124.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6881-1-ND
Copy   490-6881-1-ND
Quantity Available 8,431
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW18AN2N2D10D

Copy   LQW18AN2N2D10D
Description FIXED IND 2.2NH 1.4A 18 MOHM SMD
Copy   FIXED IND 2.2NH 1.4A 18 MOHM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.2nH Unshielded Wirewound Inductor 1.4A 18 mOhm Max 0603 (1608 Metric)

Copy   2.2nH Unshielded Wirewound Inductor 1.4A 18 mOhm Max 0603 (1608 Metric)
Documents & Media
Datasheets LQW18ANyyyy10D Spec
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 2.2nH
Tolerance ±0.5nH
Current Rating 1.4A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 18 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 18GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6881-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6881-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.09303
  • Digi-Reel® ? : 490-6881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,431 - Immediate
  • Unit Price: Digi-Reel®

13:38:22 1/20/2019