Add To Favorites
LQW15AN4N7D00D 4.7nH Unshielded Wirewound Inductor 750mA 70 mOhm Max 0402 (1006 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.25500 $2.55
100 0.17020 $17.02
500 0.14186 $70.93
1,000 0.11915 $119.15
2,500 0.10213 $255.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6826-1-ND
Copy   490-6826-1-ND
Quantity Available 33,132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW15AN4N7D00D

Copy   LQW15AN4N7D00D
Description FIXED IND 4.7NH 750MA 70 MOHM
Copy   FIXED IND 4.7NH 750MA 70 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7nH Unshielded Wirewound Inductor 750mA 70 mOhm Max 0402 (1006 Metric)

Copy   4.7nH Unshielded Wirewound Inductor 750mA 70 mOhm Max 0402 (1006 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 4.7nH
Tolerance ±0.5nH
Current Rating 750mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6826-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6826-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.07517
  • Digi-Reel® ? : 490-6826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,132 - Immediate
  • Unit Price: Digi-Reel®

13:02:15 1/20/2019