Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.25400 $2.54
100 0.16940 $16.94
500 0.14122 $70.61
1,000 0.11862 $118.62
2,500 0.10168 $254.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6759-1-ND
Copy   490-6759-1-ND
Quantity Available 17,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQP15MN6N2B02D

Copy   LQP15MN6N2B02D
Description FIXED IND 6.2NH 130MA 900 MOHM
Copy   FIXED IND 6.2NH 130MA 900 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6.2nH Unshielded Thin Film Inductor 130mA 900 mOhm Max 0402 (1005 Metric)

Copy   6.2nH Unshielded Thin Film Inductor 130mA 900 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets LQP15MNyyyy02D Spec
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
EDA / CAD Models LQP15MN6N2B02D by SnapEDA
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 6.2nH
Tolerance ±0.1nH
Current Rating 130mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 900 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6759-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6759-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.08369
  • Digi-Reel® ? : 490-6759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,860 - Immediate
  • Unit Price: Digi-Reel®

22:22:08 1/17/2019