Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.28200 $2.82
100 0.18820 $18.82
500 0.15690 $78.45
1,000 0.13179 $131.79
2,500 0.11296 $282.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6744-1-ND
Copy   490-6744-1-ND
Quantity Available 8,372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQP15MN12NG02D

Copy   LQP15MN12NG02D
Description FIXED IND 12NH 90MA 1.6 OHM SMD
Copy   FIXED IND 12NH 90MA 1.6 OHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12nH Unshielded Thin Film Inductor 90mA 1.6 Ohm Max 0402 (1005 Metric)

Copy   12nH Unshielded Thin Film Inductor 90mA 1.6 Ohm Max 0402 (1005 Metric)
Documents & Media
Datasheets LQP15MNyyyy02D Spec
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
EDA / CAD Models LQP15MN12NG02D by SnapEDA
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 12nH
Tolerance ±2%
Current Rating 90mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.6 Ohm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 3.7GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6744-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6744-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.09296
  • Digi-Reel® ? : 490-6744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,372 - Immediate
  • Unit Price: Digi-Reel®

14:15:02 1/16/2019