Add To Favorites
LQP03HQ6N8H02D 6.8nH Unshielded Thin Film Inductor 400mA 300 mOhm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.27400 $2.74
100 0.18270 $18.27
500 0.15222 $76.11
1,000 0.12786 $127.86
2,500 0.10960 $273.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-13951-1-ND
Copy   490-13951-1-ND
Quantity Available 20,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQP03HQ6N8H02D

Copy   LQP03HQ6N8H02D
Description FIXED IND 6.8NH 400MA 300 MOHM
Copy   FIXED IND 6.8NH 400MA 300 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6.8nH Unshielded Thin Film Inductor 400mA 300 mOhm Max 0201 (0603 Metric)

Copy   6.8nH Unshielded Thin Film Inductor 400mA 300 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets LQP03HQx02D Series Spec
Product Training Modules Chip RF Inductors
Power Inductors
EDA / CAD Models LQP03HQ6N8H02D by SnapEDA
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 6.8nH
Tolerance ±3%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 20 @ 500MHz
Frequency - Self Resonant 5.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.017" (0.42mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-13951-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13951-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.09021
  • Digi-Reel® ? : 490-13951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,390 - Immediate
  • Unit Price: Digi-Reel®

02:47:54 1/20/2019