Add To Favorites
LQM21FN4R7N00L 4.7µH Shielded Multilayer Inductor 80mA 390 mOhm Max 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.19700 $1.97
100 0.13130 $13.13
500 0.10950 $54.75
1,000 0.09198 $91.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6684-1-ND
Copy   490-6684-1-ND
Quantity Available 6,938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQM21FN4R7N00L

Copy   LQM21FN4R7N00L
Description FIXED IND 4.7UH 80MA 300 MOHM
Copy   FIXED IND 4.7UH 80MA 300 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 80mA 390 mOhm Max 0805 (2012 Metric)

Copy   4.7µH Shielded Multilayer Inductor 80mA 390 mOhm Max 0805 (2012 Metric)
Documents & Media
Datasheets LQM21FNyyyy00y Spec
Standard Land Pattern Dimensions
Product Training Modules Power Inductors
HTML Datasheet Standard Land Pattern Dimensions
EDA / CAD Models LQM21FN4R7N00L by SnapEDA
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 80mA
Current - Saturation 80mA
Shielding Shielded
DC Resistance (DCR) 390 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6684-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6684-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.07301
  • Digi-Reel® ? : 490-6684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,938 - Immediate
  • Unit Price: Digi-Reel®

10:56:02 1/22/2019