Add To Favorites
LQG15HH1N8S02D 1.8nH Unshielded Multilayer Inductor 950mA 80 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.26600 $2.66
100 0.17770 $17.77
500 0.14798 $73.99
1,000 0.12432 $124.32
2,500 0.10655 $266.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-14833-6-ND
Copy   490-14833-6-ND
Quantity Available 17,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQG15HH1N8S02D

Copy   LQG15HH1N8S02D
Description FIXED IND 1.8NH 300MA 100 MOHM
Copy   FIXED IND 1.8NH 300MA 100 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.8nH Unshielded Multilayer Inductor 950mA 80 mOhm Max 0402 (1005 Metric)

Copy   1.8nH Unshielded Multilayer Inductor 950mA 80 mOhm Max 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQG15
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core Air
Inductance 1.8nH
Tolerance ±0.3nH
Current Rating 950mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14833-6

13:03:23 1/20/2019