Add To Favorites
GRT32EC81C476ME13L 47µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.41800 $14.18
100 1.06360 $106.36
500 0.80364 $401.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-12495-6-ND
Copy   490-12495-6-ND
Quantity Available 75,709
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRT32EC81C476ME13L

Copy   GRT32EC81C476ME13L
Description CAP CER 47UF 16V X6S 1210
Copy   CAP CER 47UF 16V X6S 1210
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

47µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)

Copy   47µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Documents & Media
Datasheets GRT32EC81C476ME13x Ref Sheet
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Derating Recommended
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12495-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12495-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.65661
  • Cut Tape (CT) ? : 490-12495-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,709 - Immediate
  • Unit Price: $1.91000

12:45:41 8/23/2019