CAD | USD
Add To Favorites
GRT31CC81C226KE01L 22µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.62100 $6.21
100 0.40940 $40.94
500 0.30320 $151.60
1,000 0.25773 $257.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-12409-6-ND
Copy   490-12409-6-ND
Quantity Available 69,379
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRT31CC81C226KE01L

Copy   GRT31CC81C226KE01L
Description CAP CER 22UF 16V X6S 1206
Copy   CAP CER 22UF 16V X6S 1206
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

22µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)

Copy   22µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12409-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12409-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: $0.22463
  • Cut Tape (CT) ? : 490-12409-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,379 - Immediate
  • Unit Price: $0.93000

19:35:53 9/15/2019