Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 1.83200 $18.32
100 1.37400 $137.40
500 1.03810 $519.05
1,000 0.91598 $915.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-11654-6-ND
Copy   490-11654-6-ND
Quantity Available 15,957
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM32ER71H475KA88K

Copy   GRM32ER71H475KA88K
Description CAP CER 4.7UF 50V X7R 1210
Copy   CAP CER 4.7UF 50V X7R 1210
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   4.7µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-11654-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11654-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.84817
  • Cut Tape (CT) ? : 490-11654-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,987 - Immediate
  • Unit Price: $2.48000

12:28:23 6/19/2019