CAD | USD
Favorite

Price & Procurement
44,362 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.53900 $5.39
100 0.35490 $35.49
500 0.26288 $131.44
1,000 0.22344 $223.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1819-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.19473
  • Cut Tape (CT)  : 490-1819-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,362 - Immediate
  • Unit Price: $0.81000

GRM31MR61A106ME19L

Datasheet
Digi-Key Part Number 490-1819-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31MR61A106ME19L
Copy  
Description CAP CER 10UF 10V X5R 1206
Copy  
Detailed Description

10µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1819-6