Add To Favorites
GRM31CR73A103KW03L 10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.64800 $6.48
100 0.44510 $44.51
500 0.35238 $176.19
1,000 0.29674 $296.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-12015-6-ND
Copy   490-12015-6-ND
Quantity Available 101,633
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM31CR73A103KW03L

Copy   GRM31CR73A103KW03L
Description CAP CER 10000PF 1KV X7R 1206
Copy   CAP CER 10000PF 1KV X7R 1206
Detailed Description

10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12015-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12015-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.27477
  • Cut Tape (CT) ? : 490-12015-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,633 - Immediate
  • Unit Price: $0.94000

03:48:11 8/18/2019