Add To Favorites
GRM21BC80E107ME15L 100µF ±20% 2.5V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.12900 $21.29
100 1.59630 $159.63
500 1.20608 $603.04
1,000 1.06419 $1,064.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-13977-6-ND
Copy   490-13977-6-ND
Quantity Available 9,462
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM21BC80E107ME15L

Copy   GRM21BC80E107ME15L
Description CAP CER 100UF 2.5V X6S 0805
Copy   CAP CER 100UF 2.5V X6S 0805
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF ±20% 2.5V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy   100µF ±20% 2.5V Ceramic Capacitor X6S 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 2.5V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • GRM-KIT-OVER100-DE - Murata Electronics | 490-16132-ND DigiKey Electronics
  • GRM-KIT-OVER100-DE
  • Murata Electronics
  • CAP KIT CER 100UF-330UF 420PCS
  • Unit Price $300.33000
  • 490-16132-ND
Additional Resources
Standard Package ? 1
Other Names 490-13977-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13977-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.98541
  • Cut Tape (CT) ? : 490-13977-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,462 - Immediate
  • Unit Price: $2.88000

21:37:41 8/21/2019