Add To Favorites
GRM188R61C106KAALJ 10µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.39400 $3.94
100 0.23660 $23.66
500 0.17750 $88.75
1,000 0.14987 $149.87
2,500 0.14198 $354.96
5,000 0.13410 $670.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-12736-6-ND
Copy   490-12736-6-ND
Quantity Available 1,736
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM188R61C106KAALJ

Copy   GRM188R61C106KAALJ
Description CAP CER 10UF 16V X5R 0603
Copy   CAP CER 10UF 16V X5R 0603
Detailed Description

10µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy   10µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12736-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10728-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 76,000 - Immediate
  • Unit Price: $0.12417
  • Cut Tape (CT) ? : 490-10728-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,708 - Immediate
  • Unit Price: $0.60000
  • Digi-Reel® ? : 490-10728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,708 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-12736-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.11687
  • Cut Tape (CT) ? : 490-12736-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,736 - Immediate
  • Unit Price: $0.60000

07:04:42 6/26/2019