CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.29400 $2.94
100 0.16650 $16.65
500 0.11756 $58.78
1,000 0.10286 $102.86
2,500 0.09796 $244.90
5,000 0.09061 $453.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-11252-6-ND
Copy   490-11252-6-ND
Quantity Available 131,474
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GJM1555C1HR70WB01D

Copy   GJM1555C1HR70WB01D
Description CAP CER 0.7PF 50V C0G/NP0 0402
Copy   CAP CER 0.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.7pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   0.7pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.7pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-11252-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11252-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.07937
  • Cut Tape (CT) ? : 490-11252-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 131,474 - Immediate
  • Unit Price: $0.46000

15:13:00 9/15/2019