Add To Favorites
GJ821BR71H105KA12L 1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41700 $4.17
100 0.25020 $25.02
500 0.18764 $93.82
1,000 0.15846 $158.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-14440-6-ND
Copy   490-14440-6-ND
Quantity Available 215,372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GJ821BR71H105KA12L

Copy   GJ821BR71H105KA12L
Description CAP CER 1UF 50V X7R 0805
Copy   CAP CER 1UF 50V X7R 0805
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GJ8
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14440-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14440-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 204,000 - Immediate
  • Unit Price: $0.13899
  • Cut Tape (CT) ? : 490-14440-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 206,372 - Immediate
  • Unit Price: $0.63000

09:08:05 6/20/2019