CAD | USD
Favorite

Price & Procurement
42,170 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.61800 $6.18
100 0.40700 $40.70
500 0.30148 $150.74
1,000 0.25625 $256.25
2,500 0.24118 $602.96
5,000 0.22611 $1,130.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14744-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.20938
  • Cut Tape (CT)  : 490-14744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,170 - Immediate
  • Unit Price: $0.93000
  • Tape & Reel (TR)  : 490-4787-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 915,000 - Immediate
  • Unit Price: $0.22334
  • Cut Tape (CT)  : 490-4787-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 918,298 - Immediate
  • Unit Price: $0.93000
  • Digi-Reel®  : 490-4787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 918,298 - Immediate
  • Unit Price: Digi-Reel®

GCM21BR71E225KA73K

Datasheet
Digi-Key Part Number 490-14744-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM21BR71E225KA73K
Copy  
Description CAP CER 2.2UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14744-6