Product Overview
Digi-Key Part Number 490-5596-1-ND
Copy   490-5596-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GCJ31BR72E153KXJ1L

Copy   GCJ31BR72E153KXJ1L
Description CAP CER 0.015UF 250V X7R 1206
Copy   CAP CER 0.015UF 250V X7R 1206
Detailed Description

0.015µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.015µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GCJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-5596-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5596-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25905

05:03:54 7/23/2019