Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.57100 $5.71
100 0.34250 $34.25
500 0.25686 $128.43
1,000 0.21690 $216.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-5801-6-ND
Copy   490-5801-6-ND
Quantity Available 8,078
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GCJ21BR71C225KA13L

Copy   GCJ21BR71C225KA13L
Description CAP CER 2.2UF 16V X7R 0805
Copy   CAP CER 2.2UF 16V X7R 0805
Detailed Description

2.2µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   2.2µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GCJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-5801-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5801-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.19027
  • Cut Tape (CT) ? : 490-5801-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,078 - Immediate
  • Unit Price: $0.88000

14:11:32 6/19/2019