Add To Favorites
GCJ216R71H222KA01D 2200pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.56200 $5.62
100 0.33690 $33.69
500 0.25266 $126.33
1,000 0.21335 $213.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-5844-6-ND
Copy   490-5844-6-ND
Quantity Available 90,698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GCJ216R71H222KA01D

Copy   GCJ216R71H222KA01D
Description CAP CER 2200PF 50V X7R 0805
Copy   CAP CER 2200PF 50V X7R 0805
Detailed Description

2200pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   2200pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-5844-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5844-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 88,000 - Immediate
  • Unit Price: $0.17675
  • Cut Tape (CT) ? : 490-5844-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,698 - Immediate
  • Unit Price: $0.86000

07:00:12 8/19/2019