Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80900 $8.09
100 0.57730 $57.73
500 0.48492 $242.46
1,000 0.39255 $392.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-5137-6-ND
Copy   490-5137-6-ND
Quantity Available 65,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLW21SN900SQ2L

Copy   DLW21SN900SQ2L
Description CMC 330MA 2LN 90 OHM SMD
Copy   CMC 330MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 330mA DCR 350mOhm

Copy    2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 330mA DCR 350mOhm
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DLW21
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 330mA
DC Resistance (DCR) (Max) 350mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN03-KIT - Murata Electronics North America | 490-17336-ND DigiKey Electronics
  • EKDMGN03-KIT
  • Murata Electronics North America
  • KIT COMMON MODE CHOKE
  • Unit Price $225.56000
  • 490-17336-ND
You May Also Be Interested In
  • DLW21SN121SQ2L - Murata Electronics North America | 490-5138-1-ND DigiKey Electronics
  • DLW21SN121SQ2L
  • Murata Electronics North America
  • CMC 370MA 2LN 120 OHM SMD
  • Unit Price $0.98000
  • 490-5138-1-ND
  • RCLAMP0504S.TCT - Semtech Corporation | RCLAMP0504SCT-ND DigiKey Electronics
  • RCLAMP0504S.TCT
  • Semtech Corporation
  • TVS DIODE 5V 25V SOT23-6
  • Unit Price $1.42000
  • RCLAMP0504SCT-ND
  • NCP511SN33T1G - ON Semiconductor | NCP511SN33T1GOSCT-ND DigiKey Electronics
  • NCP511SN33T1G
  • ON Semiconductor
  • IC REG LINEAR 3.3V 150MA 5TSOP
  • Unit Price $0.87000
  • NCP511SN33T1GOSCT-ND
  • NFE31PT222Z1E9L - Murata Electronics North America | 490-2547-1-ND DigiKey Electronics
  • NFE31PT222Z1E9L
  • Murata Electronics North America
  • FILTER LC(T) 2200PF SMD
  • Unit Price $0.76000
  • 490-2547-1-ND
  • MPZ2012S221AT000 - TDK Corporation | 445-1568-1-ND DigiKey Electronics
  • MPZ2012S221AT000
  • TDK Corporation
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price $0.16000
  • 445-1568-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-5137-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5137-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: $0.36349
  • Cut Tape (CT) ? : 490-5137-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,944 - Immediate
  • Unit Price: $0.98000

23:25:59 7/16/2019