Add To Favorites
DE2F3KY103MN3AM02F 10000pF ±20% 250VAC Ceramic Capacitor F Radial, Disc
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.20500 $12.05
100 0.90350 $90.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9564-1-ND
Copy   490-9564-1-ND
Quantity Available 12,093
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE2F3KY103MN3AM02F

Copy   DE2F3KY103MN3AM02F
Description CAP CER 10000PF 250VAC RADIAL
Copy   CAP CER 10000PF 250VAC RADIAL
Detailed Description

10000pF ±20% 250VAC Ceramic Capacitor F Radial, Disc

Copy   10000pF ±20% 250VAC Ceramic Capacitor F Radial, Disc
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 250VAC
Temperature Coefficient F
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.551" Dia (14.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9565-1-ND DE2F3KY103MN3AU02F Murata Electronics North America Cut Tape (CT) ? 28,074 - Immediate
$1.48000 1
Additional Resources
Standard Package ? 1
Other Names 490-9564-1

20:07:27 5/26/2019