CAD | USD
Favorite

Photo Not Available
ANWF-50HRA 2.4GHz Whip, Tilt RF Antenna 1.8dBi Connector Connector Mount
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
50 18.11480 $905.74

Submit a request for quotation on quantities greater than those displayed.

ANWF-50HRA

Datasheet
Digi-Key Part Number ANWF-50HRA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ANWF-50HRA
Copy  
Description 2.4 GHZ WI-FI/BLUETOOTH ANTENNA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.4GHz Whip, Tilt RF Antenna 1.8dBi Connector Connector Mount

Copy  
Documents & Media
Datasheets Cellular Products Accessories Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series -
Part Status Active
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range -
Antenna Type Whip, Tilt
Number of Bands 1
VSWR -
Return Loss -
Gain 1.8dBi
Features -
Termination Connector
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 3.000" (76.20mm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 50