CAD | USD
Favorite

Photo Not Available
ANPB2-50HRA 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Whip, Tilt RF Antenna 5dBi Connector Connector Mount
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
50 15.47620 $773.81

Submit a request for quotation on quantities greater than those displayed.

ANPB2-50HRA

Datasheet
Digi-Key Part Number ANPB2-50HRA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ANPB2-50HRA
Copy  
Description 850/900/1800/1900/2100 MHZ ANTEN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Whip, Tilt RF Antenna 5dBi Connector Connector Mount

Copy  
Documents & Media
Datasheets Cellular Products Accessories Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series -
Part Status Active
Frequency Group Wide Band
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range -
Antenna Type Whip, Tilt
Number of Bands 5
VSWR -
Return Loss -
Gain 5dBi
Features -
Termination Connector
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 4.000" (101.60mm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 50