CAD | USD
Favorite

Photo Not Available
ANPB-50HRA 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Whip, Tilt RF Antenna 2dBi Connector Mount
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
50 18.00800 $900.40

Submit a request for quotation on quantities greater than those displayed.

ANPB-50HRA

Datasheet
Digi-Key Part Number ANPB-50HRA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ANPB-50HRA
Copy  
Description RF ANT 850/900MHZ WHIP TILT 3"
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Whip, Tilt RF Antenna 2dBi Connector Mount

Copy  
Documents & Media
Datasheets Wireless Products Accessories Guide
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series -
Packaging Bulk 
Part Status Active
RF Family/Standard -
Frequency Group Wide Band
Frequency (Center/Band) 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range -
Antenna Type Whip, Tilt
Number of Bands 6
VSWR -
Return Loss -
Gain 2dBi
Features -
Termination -
Ingress Protection -
Mounting Type Connector Mount
Height (Max) -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 95218123LF