CAD | USD
Favorite

ANOB-1EMB Flat Patch RF Antenna
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.80000 $18.80

Submit a request for quotation on quantities greater than those displayed.

ANOB-1EMB

Datasheet
Digi-Key Part Number ANOB-1EMB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ANOB-1EMB
Copy  
Description OCTO-BAND EMBEDDED PATCH ANTENNA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Flat Patch RF Antenna

Copy  
Documents & Media
Datasheets ANOB-1EMB
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series -
Part Status Active
Frequency Group -
Frequency (Center/Band) -
Frequency Range -
Antenna Type Flat Patch
Number of Bands 8
VSWR -
Return Loss -
Gain -
Features -
Termination -
Ingress Protection -
Mounting Type -
Height (Max) -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 95218158LF