CAD | USD
Favorite

Photo Not Available
ANLTE4-1HRA LTE Whip, Tilt RF Antenna 2dBi SMA Male Connector Mount
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.92000 $14.92

Submit a request for quotation on quantities greater than those displayed.

ANLTE4-1HRA

Datasheet
Digi-Key Part Number ANLTE4-1HRA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ANLTE4-1HRA
Copy  
Description LTE ANTENNA 7.7" 3 DBI
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LTE Whip, Tilt RF Antenna 2dBi SMA Male Connector Mount

Copy  
Documents & Media
Datasheets ANLTE4-xHRA
Product Attributes
Type Description Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series -
Part Status Active
RF Family/Standard Cellular
Frequency Group -
Frequency (Center/Band) -
Frequency Range -
Antenna Type Whip, Tilt
VSWR -
Return Loss -
Gain 2dBi
Features -
Termination SMA Male
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 7.700" (195.58mm)
Applications LTE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Additional Resources
Standard Package 1