CAD | USD
Favorite

Photo Not Available
ANLTE2-2HRA LTE Whip, Tilt RF Antenna 3.5dBi Connector Connector Mount
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2 14.91000 $29.82

Submit a request for quotation on quantities greater than those displayed.

ANLTE2-2HRA

Datasheet
Digi-Key Part Number ANLTE2-2HRA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ANLTE2-2HRA
Copy  
Description LTE ANTENNA 7" 3.5 DBI 2 PK
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LTE Whip, Tilt RF Antenna 3.5dBi Connector Connector Mount

Copy  
Documents & Media
Datasheets Wireless Products Accessories Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series -
Part Status Active
RF Family/Standard Cellular
Frequency Group -
Frequency (Center/Band) -
Frequency Range -
Antenna Type Whip, Tilt
VSWR -
Return Loss -
Gain 3.5dBi
Features -
Termination Connector
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 7.000" (177.80mm)
Applications LTE
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 2