CAD | USD
Favorite

BK-6223-TR Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab
Price & Procurement
1,757 In Stock
Can ship immediately Factory Stock : 6,954
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.58300 $5.83
100 0.48230 $48.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BK-6223-TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
    6,500 - Factory Stock 
  • Unit Price: $0.38362
  • Digi-Reel®  : BK-6223-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,757 - Immediate
    6,954 - Factory Stock 
  • Unit Price: Digi-Reel®

BK-6223-TR

Datasheet
Digi-Key Part Number BK-6223-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BK-6223-TR
Copy  
Description BATTERY CONTACT CLIP AAAA SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Type, Function Cylindrical, Clip
Style Contact Clip
Battery Cell Size AAAA
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.388" (9.86mm)
Operating Temperature -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

1020-1

BATTERY CONTACT SPRING MULTI SMD

Keystone Electronics

$0.59000 Details

E96VP

BATTERY ALKALINE 1.5V AAAA

Energizer Battery Company

$1.21000 Details

5231TR

BATT CNTCT SPRING MULTI SMD TAB

Keystone Electronics

$1.26000 Details

5330

BATT CNTCT SPRING MULTI SMD TAB

Keystone Electronics

$0.37000 Details

5230

BATT CNTCT SPRING MULTI SMD TAB

Keystone Electronics

$0.40000 Details

591

BATT CONTACT SPRING AAA PC PIN

Keystone Electronics

$0.36000 Details
Additional Resources
Standard Package 1
Other Names BK-6223-CT