CAD | USD
Favorite

BHSD-1225-SM Battery Holder (Open, Cover Required) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
2,153 In Stock
Can ship immediately Factory Stock : 2,470
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.00000 $20.00
100 1.65650 $165.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BHSD-1225-SMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $1.40684
  • Cut Tape (CT)  : BHSD-1225-SMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,153 - Immediate
    2,470 - Factory Stock 
  • Unit Price: $2.52000

BHSD-1225-SM

Datasheet
Digi-Key Part Number BHSD-1225-SMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BHSD-1225-SM
Copy  
Description BATTERY HOLDER COIN 12MM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Battery Holder (Open, Cover Required) Coin, 12.0mm 1 Cell SMD (SMT) Tab

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series Snap Dragon
Packaging Digi-Reel® 
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open, Cover Required)
Battery Cell Size Coin, 12.0mm
Number of Cells 1
Battery Series 1225
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.190" (4.83mm)
Operating Temperature -40°C ~ 280°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

BK-DEVKIT-SM

COIN CELL EVAL KIT SURFACE MOUNT

MPD (Memory Protection Devices)

$117.70000 Details
Associated Product

BHSD-1225-COVER

COVR SNAP DRAGON LOCKING

MPD (Memory Protection Devices)

$0.83000 Details
You May Also Be Interested In

BHSD-1225-PC

BATTERY HOLDER COIN 12MM PC PIN

MPD (Memory Protection Devices)

$2.14000 Details

BHSD-1225-COVER

COVR SNAP DRAGON LOCKING

MPD (Memory Protection Devices)

$0.83000 Details

S8411-45R

BATTERY HOLDER COIN 12MM SMD

Harwin Inc.

$2.20000 Details

17000537A

FAN AXIAL 120X25MM CR1225EC-3200

Comair Rotron

$58.15000 Details

BC501SM-TR

BATTERY HOLDER COIN 12MM SMD

MPD (Memory Protection Devices)

$1.99000 Details

BHX1-1225-SM

BATTERY RETAINER COIN 12MM SMD

MPD (Memory Protection Devices)

$1.10000 Details
Additional Resources
Standard Package 1
Other Names BHSD-1225-SMDKR