CAD | USD
Favorite

NB675GL-Z Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 10A 21-PowerVFQFN
Price & Procurement
0 In Stock
Factory Stock : 100,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.78700 $37.87
25 3.57240 $89.31
100 2.85800 $285.80
250 2.50076 $625.19
500 2.42932 $1,214.66
1,000 1.92917 $1,929.17
2,500 1.85772 $4,644.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1589-1349-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 100,000 - Factory Stock 
  • Unit Price: $2.67616
  • Cut Tape (CT)  : 1589-1349-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,633 - Immediate
    100,000 - Factory Stock 
  • Unit Price: $4.43000
  • Digi-Reel®  : 1589-1349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,633 - Immediate
    100,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1589-1823-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 100,000 - Factory Stock 
  • Unit Price: $1.78627
  • Cut Tape (CT)  : 1589-1823-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,000 - Factory Stock 
  • Unit Price: $4.22000

NB675GL-Z

Datasheet
Digi-Key Part Number 1589-1823-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NB675GL-Z
Copy  
Description IC REG BUCK ADJ 10A SYNC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 10A 21-PowerVFQFN

Copy  
Documents & Media
Datasheets NB675 Datasheet
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 0.604V
Voltage - Output (Max) 5.5V
Current - Output 10A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 21-PowerVFQFN
Supplier Device Package 21-QFN (3x4)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NB675GL-P

IC REG BUCK ADJUSTABLE 10A 21QFN

Monolithic Power Systems Inc.

$4.43000 Details
Additional Resources
Standard Package 1
Other Names 1589-1823-6