CAD | USD
Favorite

NB675GL-P Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 10A 21-PowerVFQFN
Price & Procurement
0 In Stock
Factory Stock : 100,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
500 2.67616 $1,338.08
1,000 2.22456 $2,224.56
2,500 2.14092 $5,352.31
5,000 2.07402 $10,370.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1589-1349-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,633 - Immediate
    100,000 - Factory Stock 
  • Unit Price: $4.43000
  • Digi-Reel®  : 1589-1349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,633 - Immediate
    100,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1589-1823-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 100,000 - Factory Stock 
  • Unit Price: $1.78627
  • Cut Tape (CT)  : 1589-1823-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,000 - Factory Stock 
  • Unit Price: $4.22000
  • Digi-Reel®  : 1589-1823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,000 - Factory Stock 
  • Unit Price: Digi-Reel®

NB675GL-P

Datasheet
Digi-Key Part Number 1589-1349-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NB675GL-P
Copy  
Description IC REG BUCK ADJUSTABLE 10A 21QFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 10A 21-PowerVFQFN

Copy  
Documents & Media
Datasheets NB675 Datasheet
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 0.604V
Voltage - Output (Max) 5.5V
Current - Output 10A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 21-PowerVFQFN
Supplier Device Package 21-QFN (3x4)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMP100MDBVREP

SENSOR DIGITAL -55C-125C SOT23-6

Texas Instruments

$13.36000 Details

NB675GL-Z

IC REG BUCK ADJ 10A SYNC

Monolithic Power Systems Inc.

$4.22000 Details

RXR035N03TCL

MOSFET N-CH 30V 3.5A TSMT3

Rohm Semiconductor

$0.30019 Details

SK8603190L

MOSFET N-CH 30V 12A 8HSO

Panasonic Electronic Components

$1.11000 Details
Additional Resources
Standard Package 500
Other Names 1589-1349-2