CAD | USD
Favorite

MP8864GQ-Z Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 15-VFQFN
Price & Procurement
4,365 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
10 3.59000 $35.90
25 3.38760 $84.69
100 2.71020 $271.02
250 2.37140 $592.85
500 2.30364 $1,151.82
1,000 1.82936 $1,829.36
2,500 1.76160 $4,404.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1589-1740-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.64451
  • Digi-Reel®  : 1589-1740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,365 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MP8864GQ-P-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.56482

MP8864GQ-Z

Datasheet
Digi-Key Part Number 1589-1740-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MP8864GQ-Z
Copy  
Description IC REG BUCK PROG 4A 15QFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 15-VFQFN

Copy  
Documents & Media
Datasheets MP8864
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 21V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 1.87V
Current - Output 4A
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 15-VFQFN
Supplier Device Package 15-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1589-1740-1