CAD | USD
Favorite

MP1472GJ-Z Buck Switching Regulator IC Positive Adjustable 0.923V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Price & Procurement
2,977 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.96700 $39.67
25 3.74240 $93.56
100 2.99380 $299.38
250 2.61952 $654.88
500 2.54472 $1,272.36
1,000 2.02081 $2,020.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1589-1020-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.69242
  • Cut Tape (CT)  : 1589-1020-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $4.59000
  • Digi-Reel®  : 1589-1020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1589-1842-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.96194

MP1472GJ-Z

Datasheet
Digi-Key Part Number 1589-1842-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MP1472GJ-Z
Copy  
Description IC REG BUCK ADJ 2A TSOT23-8
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.923V 1 Output 2A SOT-23-8 Thin, TSOT-23-8

Copy  
Documents & Media
Datasheets MP1472
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.923V
Voltage - Output (Max) 15V
Current - Output 2A
Frequency - Switching 340kHz
Synchronous Rectifier Yes
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1589-1842
1589-1842-1
1589-1842-ND