CAD | USD
Favorite

HFC0310GS-Z Converter Offline Flyback Topology Up to 600kHz 8-SOIC
Price & Procurement
2,360 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.71300 $37.13
25 3.51000 $87.75
100 2.88580 $288.58
250 2.58948 $647.37
500 2.49586 $1,247.93
1,000 2.07469 $2,074.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1589-1510-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.04455
  • Tube  : HFC0310GS-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.40760

HFC0310GS-Z

Datasheet
Digi-Key Part Number 1589-1510-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HFC0310GS-Z
Copy  
Description IC REG CTRLR FLYBK PWM 8SOIC
Copy  
Detailed Description

Converter Offline Flyback Topology Up to 600kHz 8-SOIC

Copy  
Documents & Media
Datasheets HFC0310 Datasheet
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 12V
Voltage - Supply (Vcc/Vdd) 8V ~ 20V
Duty Cycle -
Frequency - Switching Up to 600kHz
Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 1589-1510-1