CAD | USD
Favorite

HF500GS-15-Z Converter Offline Flyback Topology 25kHz 8-SOIC-7B
Price & Procurement
2,118 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
25 3.46640 $86.66
100 2.77320 $277.32
250 2.42652 $606.63
500 2.35720 $1,178.60
1,000 1.87190 $1,871.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1589-1506-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.75007
  • Digi-Reel®  : 1589-1506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,118 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : HF500GS-15-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.02900

HF500GS-15-Z

Datasheet
Digi-Key Part Number 1589-1506-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HF500GS-15-Z
Copy  
Description FULL-FEATURED FLYBACK REGULATOR
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Converter Offline Flyback Topology 25kHz 8-SOIC-7B

Copy  
Documents & Media
Datasheets HF500GS-15
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown 700V
Topology Flyback
Voltage - Supply (Vcc/Vdd) 12.5V ~ 24V
Duty Cycle -
Frequency - Switching 25kHz
Power (Watts) 1.5W
Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 8-SOIC-7B
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HF500GS-15

FULL-FEATURED FLYBACK REGULATOR

Monolithic Power Systems Inc.

$3.02900 Details
Additional Resources
Standard Package 1
Other Names 1589-1506-1