CAD | USD
Favorite

Photo Not Available
5054334071 Connector Header Surface Mount 40 position 0.049" (1.25mm)
Price & Procurement
1,445 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.39800 $33.98
100 2.91270 $291.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM26449TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.34970
  • Digi-Reel®  : WM26449DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,445 - Immediate
  • Unit Price: Digi-Reel®

5054334071

Datasheet
Digi-Key Part Number WM26449CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5054334071
Copy  
Description CONN HEADER SMD 40POS 1.25MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 40 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 5054334071 Drawing
Mfg CAD Models 5054334071.prt
5054334071.igs
5054334071.stp
3D Drawings 5054334071.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Lock PLUS 505433
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.285" (7.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC/DC
Mated Stacking Heights 8.6mm
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications Automotive, General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5054324001

CONN RCPT HSG 40POS 1.25MM

Molex

$0.81000 Details
You May Also Be Interested In

5054324001

CONN RCPT HSG 40POS 1.25MM

Molex

$0.81000 Details

5054311100

CONN SOCKET 26-30AWG CRIMP GOLD

Molex

$0.26000 Details
Additional Resources
Standard Package 1
Other Names WM26449CT