CAD | USD
Favorite

Photo Not Available
5054062660 26 Position Receptacle Connector Surface Mount
Price & Procurement
1,250 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.02000 $4.02
10 3.85600 $38.56
25 3.53520 $88.38
50 3.37420 $168.71
100 3.21360 $321.36
250 2.81192 $702.98
500 2.73154 $1,365.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM26807TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 900 - Immediate
  • Unit Price: $2.08042
  • Digi-Reel®  : WM26807DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,250 - Immediate
  • Unit Price: Digi-Reel®

5054062660

Datasheet
Digi-Key Part Number WM26807CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5054062660
Copy  
Description CONN RCPT 26POS 0.059 GOLD SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 505406
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 26
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Beige
Insulation Height 0.344" (8.75mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5031492600

CONN PLUG HSG 26POS 1.50MM

Molex

$0.95000 Details
Additional Resources
Standard Package 1
Other Names WM26807CT