CAD | USD
Favorite

5051101692 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
9,936 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.01700 $10.17
25 0.95720 $23.93
50 0.91720 $45.86
100 0.87730 $87.73
250 0.79764 $199.41
500 0.71786 $358.93
1,000 0.63810 $638.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM12372TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.54384
  • Digi-Reel®  : WM12372DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,936 - Immediate
  • Unit Price: Digi-Reel®

5051101692

Datasheet
Digi-Key Part Number WM12372CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5051101692
Copy  
Description CONN FPC BOTTOM 16POS .5MM R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On FD19 505110
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 16
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tabbed, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.97µin (0.050µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5051101092

CONN FPC BOTTOM 10POS .5MM R/A

Molex

$1.06000 Details

5051102091

CONN FFC/FPC BOTTOM 20P .5MM R/A

Molex

$1.30000 Details

ESE-13V01C

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

$1.16000 Details

FFSD-05-D-06.00-01-N

CABLE ASSEM .05" 10POS F-F 6"

Samtec Inc.

$16.54000 Details

5013310607

CONN HEADER SMD 6POS 1MM

Molex

$1.09000 Details

AOD4185

MOSFET P-CH 40V 40A TO252

Alpha & Omega Semiconductor Inc.

$0.98000 Details
Additional Resources
Standard Package 1
Other Names WM12372CT