CAD | USD
Add To Favorites
5050200692 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 4.02100 $40.21
25 3.68520 $92.13
50 3.51780 $175.89
100 3.35040 $335.04
250 2.93160 $732.90
500 2.84782 $1,423.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM12732CT-ND
Copy   WM12732CT-ND
Quantity Available 3,011
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5050200692

Copy   5050200692
Description MICRO-SIM CARD CONNECTOR, PIN-EJ
Copy   MICRO-SIM CARD CONNECTOR, PIN-EJ
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold

Copy   6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Product Attributes Select All
Categories
Manufacturer Molex
Series 505020
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Micro SIM
Number of Positions 6
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.053" (1.35mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5045200691 - Molex | WM12731CT-ND DigiKey Electronics
  • 5045200691
  • Molex
  • NANO-SIM CARD CONNECTOR, PIN-EJE
  • Unit Price $4.05000
  • WM12731CT-ND
  • SF50S006V4AR1500 - JAE Electronics | 670-2610-1-ND DigiKey Electronics
  • SF50S006V4AR1500
  • JAE Electronics
  • CONN MICRO SIM CARD PUSH-PUSH
  • Unit Price $5.57000
  • 670-2610-1-ND
  • 5039600696 - Molex | WM19360CT-ND DigiKey Electronics
  • 5039600696
  • Molex
  • CONN MICRO SIMM PUSH-PUSH R/A
  • Unit Price $3.89000
  • WM19360CT-ND
  • 2174803-2 - TE Connectivity AMP Connectors | A116334CT-ND DigiKey Electronics
  • 2174803-2
  • TE Connectivity AMP Connectors
  • CONN MICRO SIM CARD PUSH-PUSH
  • Unit Price $3.53000
  • A116334CT-ND
  • SF56S006V4BR2000 - JAE Electronics | 670-2834-1-ND DigiKey Electronics
  • SF56S006V4BR2000
  • JAE Electronics
  • CONN MICRO SIM CARD PUSH-PUSH
  • Unit Price $1.99000
  • 670-2834-1-ND
Additional Resources
Standard Package ? 1
Other Names WM12732CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12732TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $2.35146
  • Digi-Reel® ? : WM12732DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,015 - Immediate
  • Unit Price: Digi-Reel®

09:41:45 9/19/2019