CAD | USD
Favorite

Price & Procurement
2,448 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.59000 $7.59
10 7.27900 $72.79
25 6.67200 $166.80
50 6.36860 $318.43
100 6.06540 $606.54
250 5.30720 $1,326.80
500 5.15558 $2,577.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM11267TR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $4.11019
  • Cut Tape (CT)  : WM11267CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,448 - Immediate
  • Unit Price: $8.08000

5039600694

Datasheet
Digi-Key Part Number WM11267DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5039600694
Copy  
Description CONN MICRO SIMM PUSH-PUSH R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold

Copy  
Documents & Media
Datasheets 5039600694 Drawing
Featured Product Core Micro Products
Mfg CAD Models 5039600694.prt
5039600694.igs
5039600694.stp
3D Drawings 503960-0694.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 503960
Packaging Digi-Reel® 
Part Status Active
Card Type Micro SIM
Number of Positions 8 (6 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.056" (1.42mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5039600696

CONN MICRO SIMM PUSH-PUSH R/A

Molex

$3.89000 Details

2174803-2

CONN MICRO SIM CARD PUSH-PUSH

TE Connectivity AMP Connectors

$3.53000 Details

SF56S006V4BR2000

CONN MICRO SIM CARD PUSH-PUSH

JAE Electronics

$1.99000 Details

5050200692

MICRO-SIM CARD CONNECTOR, PIN-EJ

Molex

$4.46000 Details

NPPN101BFLD-RC

CONN HDR 10POS 0.079 GOLD SMD

Sullins Connector Solutions

$1.89000 Details

61400826021

CONN RCPT USB2.0 TYPEA STACK R/A

Wurth Electronics Inc.

$3.02000 Details
Additional Resources
Standard Package 1
Other Names WM11267DKR