Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.52000 $7.52
10 7.21900 $72.19
25 6.61680 $165.42
50 6.31600 $315.80
100 6.01510 $601.51
250 5.26328 $1,315.82
500 5.11290 $2,556.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM11267CT-ND
Copy   WM11267CT-ND
Quantity Available 2,844
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5039600694

Copy   5039600694
Description CONN MICRO SIMM PUSH-PUSH R/A
Copy   CONN MICRO SIMM PUSH-PUSH R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold

Copy   8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Documents & Media
Datasheets 5039600694 Drawing
Featured Product Core Micro Products
Mfg CAD Models 5039600694.prt
5039600694.igs
5039600694.stp
3D Drawings 503960-0694.pdf
Product Attributes Select All
Categories
Manufacturer Molex
Series 503960
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Micro SIM
Number of Positions 8 (6 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.056" (1.42mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5039600696 - Molex | WM19360CT-ND DigiKey Electronics
  • 5039600696
  • Molex
  • CONN MICRO SIMM PUSH-PUSH R/A
  • Unit Price $3.86000
  • WM19360CT-ND
  • 2174803-2 - TE Connectivity AMP Connectors | A116334CT-ND DigiKey Electronics
  • 2174803-2
  • TE Connectivity AMP Connectors
  • CONN MICRO SIM CARD PUSH-PUSH
  • Unit Price $3.50000
  • A116334CT-ND
  • DLP0NSN900HL2L - Murata Electronics | 490-5151-1-ND DigiKey Electronics
  • DLP0NSN900HL2L
  • Murata Electronics
  • CMC 100MA 2LN 90 OHM SMD
  • Unit Price $0.94000
  • 490-5151-1-ND
  • SF56S006V4BR2000 - JAE Electronics | 670-2834-1-ND DigiKey Electronics
  • SF56S006V4BR2000
  • JAE Electronics
  • CONN MICRO SIM CARD PUSH-PUSH
  • Unit Price $1.97000
  • 670-2834-1-ND
  • 5050200692 - Molex | WM12732CT-ND DigiKey Electronics
  • 5050200692
  • Molex
  • MICRO-SIM CARD CONNECTOR, PIN-EJ
  • Unit Price $4.42000
  • WM12732CT-ND
Additional Resources
Standard Package ? 1
Other Names WM11267CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11267TR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $4.07617
  • Digi-Reel® ? : WM11267DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,844 - Immediate
  • Unit Price: Digi-Reel®

17:54:03 8/25/2019