CAD | USD
Favorite

Photo Not Available
5037766010 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Price & Procurement
2,279 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.48400 $34.84
25 3.27080 $81.77
50 3.12860 $156.43
100 2.98640 $298.64
250 2.70192 $675.48
500 2.48858 $1,244.29
1,000 2.13309 $2,133.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : WM20842DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,279 - Immediate
  • Unit Price: Digi-Reel®

5037766010

Datasheet
Digi-Key Part Number WM20842CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5037766010
Copy  
Description CONN PLUG 60POS SMD GOLD
Copy  
Detailed Description

60 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 503776
Packaging Cut Tape (CT) 
Part Status Obsolete
Connector Type Plug, Center Strip Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.027" (0.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5037726010

CONN RCPT 60POS SMD GOLD

Molex

$2.94000 Details
Additional Resources
Standard Package 1
Other Names WM20842CT