CAD | USD
Favorite

Photo Not Available
5037722420 24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
42,766 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86900 $8.69
25 0.78200 $19.55
50 0.69540 $34.77
100 0.66610 $66.61
250 0.60832 $152.08
500 0.57932 $289.66
1,000 0.47794 $477.94
2,500 0.43448 $1,086.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM25543TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.40659
  • Digi-Reel®  : WM25543DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,766 - Immediate
  • Unit Price: Digi-Reel®

5037722420

Datasheet
Digi-Key Part Number WM25543CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5037722420
Copy  
Description CONN RCPT 24POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 503772
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 24
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5037762420

CONN PLUG 24POS SMD GOLD

Molex

$0.65508 Details

5037762410

CONN PLUG 24POS SMD GOLD

Molex

$1.88000 Details

5037722410

CONN RCPT 24POS SMD GOLD

Molex

$1.61000 Details

0541044031

CONN FFC TOP 40POS 0.50MM R/A

Molex

$4.50000 Details

5037630491

CONN HEADER SMD R/A 4POS 1MM

Molex

$1.81000 Details
Additional Resources
Standard Package 1
Other Names WM25543CT