CAD | USD
Favorite

5033083010 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
653 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.36400 $33.64
25 3.15800 $78.95
50 3.02120 $151.06
100 2.88380 $288.38
250 2.60912 $652.28
500 2.40314 $1,201.57
1,000 2.05984 $2,059.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : WM14489DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 653 - Immediate
  • Unit Price: Digi-Reel®

5033083010

Datasheet
Digi-Key Part Number WM14489CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5033083010
Copy  
Description CONN PLUG 30POS SMD GOLD
Copy  
Detailed Description

30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets 5033083010
503304-001 Prod Spec
503304-001 Appl Spec
Environmental Information 5033083010 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 503308-3010.stp
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
PCN Assembly/Origin Manufacturing Plant 30/Aug/2017
3D Drawings 503308-3010.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 503308
Packaging Cut Tape (CT) 
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.022" (0.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5033043010

CONN RCPT 30POS SMD GOLD

Molex

$2.37000 Details

5033043040

CONN RCPT 30POS SMD GOLD

Molex

$2.63000 Details
Additional Resources
Standard Package 1
Other Names WM14489CT