CAD | USD
Favorite

Price & Procurement
18,630 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.17500 $11.75
100 1.01450 $101.45
500 0.83000 $415.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14445TR-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 18,200 - Immediate
  • Unit Price: $0.67071
  • Digi-Reel®  : WM14445DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,630 - Immediate
  • Unit Price: Digi-Reel®

5019530507

Datasheet
Digi-Key Part Number WM14445CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5019530507
Copy  
Description CONN HEADER SMD R/A 5POS 1MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501953
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5019390500

CONN RCPT HSG 5POS 1.00MM

Molex

$0.62000 Details
You May Also Be Interested In

5015680607

CONN HEADER SMD R/A 6POS 1MM

Molex

$1.11000 Details

5019530307

CONN HEADER SMD R/A 3POS 1MM

Molex

$1.05000 Details

5019530407

CONN HEADER SMD R/A 4POS 1MM

Molex

$1.08000 Details

5019390500

CONN RCPT HSG 5POS 1.00MM

Molex

$0.62000 Details

LSF0204RUTR

IC TRNSLTR BIDIRECTIONAL 12UQFN

Texas Instruments

$1.87000 Details

9774050151R

RND STANDOFF M2.5X0.45 STEEL 5MM

Würth Elektronik

$1.66000 Details
Additional Resources
Standard Package 1
Other Names WM14445CT