Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.92000 $19.20
25 1.80680 $45.17
50 1.73180 $86.59
100 1.65640 $165.64
250 1.50592 $376.48
500 1.35532 $677.66
1,000 1.20472 $1,204.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM9061DKR-ND
Copy   WM9061DKR-ND
Quantity Available 12,810
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5019512010

Copy   5019512010
Description CONN FFC VERT 20POS 0.50MM SMD
Copy   CONN FFC VERT 20POS 0.50MM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy   20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Documents & Media
Datasheets 501951 Series Drawing
501951 Series Spec
Environmental Information 5019512010 RoHS Cert of Compliance
Featured Product Core Micro Products
0.50 mm FPC Easy-On Connectors
Mfg CAD Models 501951-2010.stp
PCN Design/Specification PS Material 11/Sep/2018
PCN Assembly/Origin Tooling 22/Feb/2018
3D Drawings 501951-2010.pdf
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 501951
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.159" (4.04mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Copper Alloy
Contact Finish Gold
Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled
Features -
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.4A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 62674-201121ALF - Amphenol ICC (FCI) | 609-1207-1-ND DigiKey Electronics
  • 62674-201121ALF
  • Amphenol ICC (FCI)
  • CONN FFC VERT 20POS 0.50MM SMD
  • Unit Price $1.12000
  • 609-1207-1-ND
  • 0151660207 - Molex | WM11324-ND DigiKey Electronics
  • 0151660207
  • Molex
  • CABLE FFC 20POS 0.50MM 2"
  • Unit Price $3.03000
  • WM11324-ND
  • 5051102091 - Molex | WM11287CT-ND DigiKey Electronics
  • 5051102091
  • Molex
  • CONN FFC/FPC BOTTOM 20P .5MM R/A
  • Unit Price $1.29000
  • WM11287CT-ND
  • 0152660205 - Molex | WM10518-ND DigiKey Electronics
  • 0152660205
  • Molex
  • CABLE FFC 20POS 0.50MM 1.18"
  • Unit Price $4.54000
  • WM10518-ND
Additional Resources
Standard Package ? 1
Other Names WM9061DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9061TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.02559
  • Cut Tape (CT) ? : WM9061CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,810 - Immediate
  • Unit Price: $2.18000

09:10:42 8/25/2019