Add To Favorites
5019400507 Connector Header Surface Mount 5 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 1.00600 $10.06
100 0.77090 $77.09
500 0.67042 $335.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM14444DKR-ND
Copy   WM14444DKR-ND
Quantity Available 24,549
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5019400507

Copy   5019400507
Description CONN HEADER SMD 5POS 1MM
Copy   CONN HEADER SMD 5POS 1MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 5 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501940
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 7.3mm
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5019390500 - Molex | WM4384-ND DigiKey Electronics
  • 5019390500
  • Molex
  • 1.0 W/B 1-ROW REC HSG 5CKT
  • Unit Price $0.67000
  • WM4384-ND
You May Also Be Interested In
  • 5019390500 - Molex | WM4384-ND DigiKey Electronics
  • 5019390500
  • Molex
  • 1.0 W/B 1-ROW REC HSG 5CKT
  • Unit Price $0.67000
  • WM4384-ND
  • 5044490507 - Molex | WM24277CT-ND DigiKey Electronics
  • 5044490507
  • Molex
  • CONN HEADER SMD 5POS 1MM
  • Unit Price $1.59000
  • WM24277CT-ND
  • 5013310507 - Molex | WM7882CT-ND DigiKey Electronics
  • 5013310507
  • Molex
  • CONN HEADER SMD 5POS 1MM
  • Unit Price $1.02000
  • WM7882CT-ND
  • 5011903017 - Molex | WM7908CT-ND DigiKey Electronics
  • 5011903017
  • Molex
  • CONN HEADER SMD 30POS 1MM
  • Unit Price $3.64000
  • WM7908CT-ND
Additional Resources
Standard Package ? 1
Other Names WM14444DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14444TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 24,200 - Immediate
  • Unit Price: $0.53544
  • Cut Tape (CT) ? : WM14444CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,549 - Immediate
  • Unit Price: $1.15000

01:12:43 6/20/2019