CAD | USD
Favorite

5019400507 Connector Header Surface Mount 5 position 0.039" (1.00mm)
Price & Procurement
8,748 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.05500 $10.55
100 0.80900 $80.90
500 0.70352 $351.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14444TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 7,700 - Immediate
  • Unit Price: $0.52765
  • Digi-Reel®  : WM14444DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,748 - Immediate
  • Unit Price: Digi-Reel®

5019400507

Datasheet
Digi-Key Part Number WM14444CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5019400507
Copy  
Description CONN HEADER SMD 5POS 1MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.039" (1.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501940
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 7.3mm
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5019390500

CONN RCPT HSG 5POS 1.00MM

Molex

$0.66000 Details
You May Also Be Interested In

5019400307

CONN HEADER SMD 3POS 1MM

Molex

$0.96000 Details

501331-0807

CONN HEADER SMD 8POS 1MM

Molex

$1.27000 Details

5013311007

CONN HEADER SMD 10POS 1MM

Molex

$1.24000 Details

5019390500

CONN RCPT HSG 5POS 1.00MM

Molex

$0.66000 Details

EEH-ZE1J820P

CAP ALUM POLY 82UF 20% 63V SMD

Panasonic Electronic Components

$3.69000 Details

5011902027

CONN HEADER SMD 20POS 1MM

Molex

$2.33000 Details
Additional Resources
Standard Package 1
Other Names WM14444CT