CAD | USD
Favorite

Photo Not Available
5018003031 30 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
200 32.68415 $6,536.83

Submit a request for quotation on quantities greater than those displayed.

5018003031

Datasheet
Digi-Key Part Number 5018003031-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5018003031
Copy  
Description 400UM WTB PLG HARNESS 30CKT
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")

Copy  
Documents & Media
Datasheets 5018003031 Drawing
PCN Design/Specification Multiple Devices Stamping Material 08/Jan/2015
3D Drawings 501800-3031.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 501800
Part Status Active
Connector Type Plug to Plug
Number of Positions 30
Number of Rows 2
Pitch - Connector 0.016" (0.40mm)
Pitch - Cable -
Length 0.328' (100.00mm, 3.94")
Features -
Color -
Shielding -
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5010833010

CONN RCPT 30POS 0.016 GOLD SMD

Molex

$4.18000 Details

5010833010

CONN RCPT 30POS 0.016 GOLD SMD

Molex

Digi-Reel® Details

5010833010

CONN RCPT 30POS 0.016 GOLD SMD

Molex

$2.18581 Details
Additional Resources
Standard Package 50
Other Names 501800-3031